| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66579-1 |
| Series: | AMP Type IV |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Strip |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5056 |
| Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 66579-1 |
| SKU: | AMP66579-1 |
66579-1
Specifications
Detailed Description
Enhance your connectivity solutions with our Type VI Pin Contact, designed for M-Mate configurations. Part of the AMP Type IV series, this contact features durable brass construction with a 16-size pin, perfect for crimp termination on discrete wire cables. With a tin plating in the contact mating area, it ensures reliable signal transmission in industrial applications. RoHS compliant and suitable for wire sizes 16-18 AWG, this high-quality contact guarantees efficient power delivery. Its compatibility with wire insulation diameters of 2.03-2.54 mm makes it versatile for various setups. Trust in its performance, with a test current rating of 13 A, meeting stringent quality standards. Upgrade your power connectors with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58495-1 | ![]() | |
| TE Connectivity 58495-2 | ![]() | |
| TE Connectivity 91505-1 | ![]() |


