Enhance your power and signal connections with our III+ PIN contact, featuring a durable brass construction with 30AU/FL plating. Perfect for terminating discrete wire cables, this crimp contact accommodates 18-14 AWG sizes, ensuring reliable performance in a variety of applications. With a contact amperage rating of 13A, it's ideal for high-power setups. Operating smoothly in temperatures ranging from -55 to 90°C, this contact is designed for industrial use. RoHS compliant and meticulously engineered, it guarantees quality and compliance with international standards. Upgrade your connectors with this essential component, packaged in quantities of 1000 for convenience.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66602-2
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Pin
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
GPL:230
Packaging:Carton, Loose Piece
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Precious Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5023
Wire Size:14 - 18 AWG, .8 - 2 mm²
Contact Termination Plating:Tin
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.11 - .15 in, 2.79 - 3.81 mm
Contact Termination Area Plating Finish:Matte
Test Current:13 A
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:66602-2
SKU:AMP66602-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/26/2024PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines.
Download
07/02/2024PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines.
Download