1734606-8
AMPMODU, 2mm Pitch, 8P, R/A SMT, 8Au"
Introducing the AMPMODU 2 mm Right Angle Surface Mount Connector, featuring a compact 2 mm pitch design with 8 gold-plated contacts for reliable signal transmission in various electronic applications. This black thermoplastic housing connector, meeting UL 94V-0 flammability standards, ensures safety and durability. With a contact rating of 1A at 250V AC, it provides efficient power delivery. Suitable for PCB mounting, it offers easy assembly with reflow solder capability. The connector's stackable feature and 650V AC dielectric withstanding voltage make it ideal for board-to-board or mezzanine stacking connections. Compliant with RoHS regulations, it is a sustainable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1734606-8 |
Series: | AMPMODU 2 mm |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 1 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 438 |
Packaging: | Tape Mounted on Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .85 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Stackable: | Yes |
Post Size: | .02 in, .5 mm |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Position Locations Omitted: | None |
Connector Assembly Type: | PCB Mount Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1734606-8 |
SKU: | AMP1734606-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |