5-966926-2
2X2P MODU 2MM PIN HDR,SMD, BLSTR
Enhance your electronics assembly with our AMPMODU 2 mm Connector, designed for high-performance applications. With a straight body orientation and surface mount termination method, it offers seamless integration onto printed circuit boards. The gold-plated copper alloy contacts ensure reliable signal transmission, meeting stringent industry standards for durability and performance. Featuring a pitch of 2 mm and a row spacing of .079 inches, this connector is ideal for board-to-board connections in compact spaces. With a voltage rating of 200 V AC and an amperage of 1 A, it guarantees safe and efficient power transmission. The black housing, made of high-temperature thermoplastic, provides robust protection, while the UL 94V-0 flammability standard compliance ensures safety in various environments. Suitable for industrial applications, this connector comes in a package quantity of 1000, mounted on a tape reel for easy handling. Stay compliant with RoHS regulations while enjoying the convenience of a breakaway header and vertical mount orientation. Elevate your assembly process with this versatile and reliable connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-966926-2 |
Series: | AMPMODU 2 mm |
Amperage: | 1 A |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 200 V AC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 1000 |
Contact Amperage: | 1 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Packaging: | Tape Mounted on Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4487 |
Contact Layout: | Inline |
Stackable: | Yes |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Application Assembly Feature: | Pick and Place Cover |
Position Locations Omitted: | None |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
Contact Mating Area Length: | .136 in, 3.45 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-966926-2 |
SKU: | AMP5-966926-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |