Enhance your PCB connectivity with our AMPMODU 2 mm series Board-to-Board Connector. Designed for seamless integration, this connector features a durable Polybutylene Terephthalate housing in a sleek white finish. With 30 positions and a 2 mm pitch, it ensures reliable performance in industrial environments. The straight body orientation and self-aligning mating alignment offer easy installation, while the Through Hole - Solder termination method guarantees secure connections. RoHS compliant and with a contact plating of Tin, it meets high standards for quality and environmental responsibility. Elevate your electronic assemblies with this essential component for printed circuit board connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-179868-0
Series: AMPMODU 2 mm
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Contact Plating: Tin
Body Orientation: Straight
Pitch: .079 in, 2 mm
Package Quantity: 130
Number of Positions: 30
Housing Color: White
Mount Orientation: Vertical
GPL: 438
Mating Entry Location: Top
Packaging: Box & Tray, Tray
Contact Mating Area Plating: Tin
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .6 in
Connector Height: .327 in, 8.31 mm
Mating Alignment: With
Mating Alignment Type: Self-Aligning (Alignment Free)
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3627
Stackable: No
ECCN: EAR99
Termination Post Tail Length: .122 in, 3.1 mm
Connector Assembly Type: PCB Mount Header
Part Aliases: 3-179868-0
SKU: AMP3-179868-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: