7-1879021-3

Heilind Number:AMP7-1879021-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879021-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMW3 100R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879021-3
Power Rating:3 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1879021-3

Detailed Description

Enhance your circuit performance with our SMW3 power resistor, designed for precision and reliability. With a resistance of 100 Ω and a power rating of 3 W, it ensures stable operation even under demanding conditions. The wirewound element guarantees high durability, while the 5% tolerance and 500 V rated voltage offer precise control and protection. Featuring a compact surface mount design with solder termination, it's easy to integrate into your PCB layout. RoHS compliant and meticulously crafted, this resistor from Surface Mount Resistors is a must-have component for your electronic projects. Elevate your designs with our high-quality power resistor.