7-1879021-9

Heilind Number:AMP7-1879021-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879021-9
ECAD Model:
3D Model

Description:

SMW3 180R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879021-9
Power Rating:3 W
Termination Type:Solder
Resistance:180 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1879021-9

Detailed Description

Enhance your circuitry with our SMW3 power resistor, offering a resistance of 180 ohms with a 5% tolerance. With a power rating of 3W and a maximum voltage of 500V, it ensures reliable performance in demanding applications. This surface mount component is designed for easy installation, featuring solder termination. Its compact dimensions of 10.5 x 5.5 x 5mm make it suitable for space-constrained designs. Crafted with wirewound technology, it guarantees efficient power dissipation. Trust in its quality construction for optimal circuit functionality.