7-2176091-7

Heilind Number:AMP7-2176091-7
Manufacturer:TE Connectivity
Manufacturer Number:7-2176091-7
ECAD Model:
3D Model

Description:

RP 2A 0.25W 374R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176091-7
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:374 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176091-7

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality RP 2A 0.25W resistor. With a resistance of 374 Ω and a tolerance of 0.1%, you can trust in its reliability and accuracy. The thin film element type ensures stable performance, while the 0805 size code and surface mount termination make it easy to integrate into your designs. Operating at a power rating of 0.25 W and a rated voltage of 150 V, this resistor is suitable for a wide range of applications. Its compact dimensions of 2 x 1.25 x .55 mm and RoHS compliance further enhance its appeal. Trust in the precision and quality of this surface mount resistor for your electronic projects.