Enhance your automotive connectivity with the MCP2.8 GEH ASSY 18P, a vital component of the AMP MCP Connector System. This housing, designed for female terminals, features 18 positions across three rows with a 5mm pitch. Crafted from durable PBT GF material, it ensures reliable performance in industrial and commercial transportation settings, operating flawlessly in temperatures ranging from -40 to 120°C. With polarization for secure mating, it guarantees signal integrity at a voltage of 28V DC. Measuring 1.417 inches in length, .945 inches in height, and 1.417 inches in width, this component offers a 180° cable exit angle for versatile installation. Its natural body color complements any application, while its terminal position assurance feature provides added reliability. Perfect for wire-to-wire connections, this connector is a must-have for automotive professionals seeking quality and performance assurance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-968974-1
Series:AMP MCP 2.8,AMP MCP Connector System
Gender:Housing for female terminals
Number of Rows:3
Pitch:.197 in, 5 mm
Voltage:28 V DC
Row Spacing:.217 in, 5.5 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:18
GPL:J96
Packaging:Carton
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:No
GPL Description:Industrial & Commercial Transportation
Product Code:J656
Connector System:Wire to Wire
Length:1.417 in
Cable Exit Angle:180°
Height:24 mm, .945 in
Width:1.417 in, 36 mm
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Natural
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:7-968974-1
SKU:AMP7-968974-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/15/2019P-19-017987 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Oostkamp.Download
11/12/2019E-19-011087 - Product Improvement. New housing design has an optimized geometry to make housing more robust.Download