282108-1

AMP SUPERSEAL 1.5 SERIES 6P CA

Part Aliases: TE Connectivity 41.137.00  
Enhance your automotive wiring setup with the AMP SUPERSEAL 1.5 SERIES 6P CA connector. Designed for male terminals, this housing ensures secure and efficient connections in your vehicle. With a pitch of 6mm, it offers reliable performance, even in demanding environments. The polarization feature guarantees proper alignment, while the durable PA GF body construction withstands harsh conditions. Sealable for added protection, this connector is ideal for signal applications, with a voltage rating of 24V DC. Its compact design, measuring 1.724 inches in length, and 42mm in height, allows for easy integration. Whether for professional installations or DIY projects, this black connector is a must-have for automotive enthusiasts. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your connectivity needs. Elevate your wiring experience with the AMP SUPERSEAL 1.5 SERIES 6P CA connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282108-1
Series:AMP Superseal 1.5mm Series
Gender:Housing for male terminals
Number of Rows:1
Pitch:.236 in, 6 mm
Voltage:24 V DC
Polarization:Yes
Body Material:PA GF
Number of Positions:6
GPL:N38
Packaging:Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M098
Connector System:Wire to Wire
Length:1.724 in
Cable Exit Angle:180°
Height:1.654 in, 42 mm
Width:13.8 mm, .543 in
Mating Tab Width:.059 in, 1.5 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:41.137.00 282108-1
SKU:AMP282108-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/16/2022P-22-023124 - Implementation of re-compound resin/material.
we hereby inform you about a supplier base extension (implementation of recompound resin/material) for the male housing of the mentioned part numbers, which are under the design responsibility of TE Connectivity. In case of further questions and detailed information, we kindly ask you to get in touch with your sales representative first to achieve a common understanding.
Download
02/06/2017P-16-013984 - New Tooling.Download