745508-5

FERRULE SPLIT RING, HD

Part Aliases: TE Connectivity 4-27025-1005  
Enhance your connectivity solutions with our durable FERRULE SPLIT RING, HD. This essential accessory, part of the AMPLIMITE Kit series, guarantees reliable performance in crimp wire connections. Featuring a split-ring design, it ensures secure attachment in shell sizes 4 and 3. With its shielded construction, it meets the highest standards for data and device applications. Rest assured of its quality, as it complies with RoHS regulations. Upgrade your arsenal of connectors with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745508-5
Series:AMPLIMITE Kit
Accessory Type:Ferrule
Shell Size:3, 4
Package Quantity:1
GPL:252
Shielded:Yes
GPL Description:Data and Devices
Product Code:5817
ECCN:EAR99
Ferrule Type:Split-Ring
Part Aliases:4-27025-1005 745508-5
SKU:AMP745508-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: