Enhance cable management with this Size 1 Assembly Kit, designed for efficient organization and secure connectivity. Featuring a Two-Piece RFI/EMI Shield for optimal signal protection, this kit includes all necessary components for a seamless installation. With a shell size of 1 and nickel plating over copper, it ensures reliable performance and durability. Accommodating 9 positions, it is perfect for various data and device applications. The 180° cable exit angle and .25-inch insulation diameter offer versatility, while its RoHS compliance guarantees environmental responsibility. Upgrade your setup with this essential accessory, ideal for D-Sub connectors and cable management systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745171-1
Series:AMPLIMITE Kit
Accessory Type:Backshell/Cable Clamp
Shell Size:1
Clamp Type:Two-Piece RFI/EMI Shield
Number of Positions:9
Shield Plating Material:Nickel over Copper
Shield Plating Finish:Bright
Shielded:Yes
Screw Hole Thread Size:4-40
Cable Exit Angle:180°
Cable Insulation Diameter:.25 in, 6.35 mm
Grommets:Without
Cable Clamp Material:Zinc Alloy
Part Aliases:5745171-1
Jackscrew Part Number:747784-3
SKU:AMP5745171-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/14/2022P-21-021902 - Part status change.The listed part numbers below will be discontinued and no longer available.Download
12/17/2021P-21-021927 - Retraction of Obsolete. this PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903, P-21-021904, P-21-021906, P-21-021907, P-21-021908, P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download