794606-1
Cut Strip - MICRO MNL RPT CNT STRIP 20-24
Part Aliases: TE Connectivity F30642-000,AMPS-0-0794606-1
Easily connect wires with our Micro MNL RPT CNT STRIP 20-24. This cut strip from the Micro MATE-N-LOK series is designed for power applications, boasting a 5A contact amperage and 250V AC/DC voltage rating. With CSA, UL, and VDE standards compliance and UL 94V-0 flammability rating, it guarantees safety and quality. The phosphor bronze contact material and tin plating ensure reliable conductivity. Its termination method is simple: just crimp the socket contacts onto 20-24 AWG wires. Each package contains 15,000 pieces, making it ideal for large-scale projects. Perfect for appliances and other power-related applications, this contact strip is RoHS compliant and a dependable choice for wire-to-wire connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 794606-1 |
Series: | Micro MATE-N-LOK |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Cable Type: | Discrete Wire |
Contact Amperage: | 5 A |
Termination Type: | Crimp |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.5 - 4 µm, 59.05 - 157.5 µin |
Contact Termination Plating Thickness: | 1.5 - 4 µm, 59 - 157.47 µin |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Contact Mating Area Plating Finish: | Bright |
Wire Insulation Support: | Without |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Tin |
Contact Retention Type in Housing: | Locking Lance |
Crimp Area Plating Finish: | Bright |
Crimp Area Plating Thickness: | 1.5 - 4 µm |
Contact Product Type: | Contact |
Standards Met: | CSA,UL,VDE UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | F30642-000,AMPS-0-0794606-1 794606-1 |
SKU: | AMP794606-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/13/2025 | PCN-25-232067 - Product Change. Palladium nickel with a gold flash option added for rex and pin terminals. | Download |
09/01/2022 | P-22-023216 - Dual Source Materials. Affects customers purchasing from TE North America only. Adding TE-Suzhou, China for alternate manufacturing source. PN is currently in series production at that location. Materials: PLG, 12P, GRY, N, A PLG, 4P, GRY, N PLG, 12P, GRY, N, SEAL RET, ENH KEY, A PLG, 4P, GRY, E PLG, 12P, GRY, E, A REC, 3P, BLK, E, XCAP REC, 4P, BLK, N UMNL SOK 20-14 .0126 PTPBR SOC, SF, SIZE 16, 14-18, NI/SN CLIP, SS, 11MM HOLE, ST CLIP, SS, 11MM HOLE, ST, DT8PIN CLIP, STEEL, ZINC, 8.2MM HOLE, ST,DT8PIN MICRO MNL RPT CNT STRIP 20-24 UMNL PIN 20-14 .0126 PTPBR Carrier, 26P GenerationY, Hand Mate Conn CLIP, STEEL, ZINC, 8.2MM HOLE, SIDE. | Download |
05/01/2021 | P-21-020788 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Lickdale to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. | Download |
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |