748610-8
CONT,HD22 CS SCKT
Enhance signal connectivity with our HD22 CS SCKT contact, designed for optimal performance in D-Sub and D-Ribbon connector systems. Featuring a female gender, this contact is ideal for cable-to-cable applications. With a termination method of crimping, it ensures secure and reliable wire connections. The phosphor bronze contact material, plated with gold over nickel in the mating area, guarantees high conductivity and durability. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. Accepting wire sizes from 22 to 28 AWG (.08 to .4 mm²) and with a contact amperage of 1.9A, it meets standard product grade specifications. RoHS compliant and ECCN classified as EAR99, this contact is not only environmentally friendly but also globally exportable. Whether for industrial or commercial use, its crimp snap-in retention type ensures easy installation in compatible housings. Trust in its quality and performance for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 748610-8 |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Size: | 22 |
Contact Type: | Socket |
Contact Amperage: | 1.9 A |
GPL: | 038 |
Packaging: | Reel, Strip |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | 50 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4869 |
Wire Size: | .08 - .4 mm², 22 - 28 AWG |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .03 - .04 in, .76 - 1.02 mm |
Solder Tail Contact Plating Thickness: | 50 µin |
Contact Retention Type in Housing: | Crimp Snap-In |
Part Aliases: | 748610-8 |
SKU: | AMP748610-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |