This MICT 900PLUG ASSY features 152 contact positions with a .025-inch pitch, suitable for high-speed signal transmission up to 10 Gb/s. It meets CSA standards and UL 94V-0 flammability requirements, ensuring reliability in various applications. The housing is made of LCP for durability, with a black color for easy identification. With a contact amperage of 11.5 A and a voltage rating of 30 V AC/4 V DC, it offers robust performance. Designed for board-to-board connections in vertical orientation, it has a stack height of 1.255 inches. The contact layout is inline with dual beam shape, ensuring secure mating. Surface mount termination with tin-lead plating on the PCB contacts allows for easy installation. Operating in a wide temperature range from -67 to 257°F, it is suitable for diverse environments. With stackable and mating retention features, it provides stability in use. Whether for data transmission or power connections, this connector assembly is a reliable choice for your PCB applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 767017-4
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .025 in, .64 mm
Voltage: 30 V AC, 4 V DC
Contact Type: Pin
Row Spacing: .228 in, 5.79 mm
Impedance: 50 Ω
Package Quantity: 8
Contact Amperage: 11.5 A
Number of Positions: 152
Data Rate: 10 Gb/s
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 2 MΩ
GPL: 481
Packaging: Box & Tube, Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.57 mm, .8 in
Connector Height: 22.657 mm, .892 in
Sealable: No
Ground Component Type: Ground Bus
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2435
Number of Columns: 76
Number of Power Positions: 4
Number of Signal Positions: 152
Contact Layout: Inline
Connector Length: 2.498 in, 63.45 mm
Connector System: Board to Board
CSA Agency Certification: 1195944
UL Agency Certification: E28476
Stackable: Yes
ECCN: EAR99
Board to Board Configuration: Mezzanine
Contact Shape: Dual Beam
Connector Width: .32 in, 8.128 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: None
Differential Signaling: Yes
Header Type: Header Only
Connector Assembly Type: PCB Mount Header
Stack Height: 1.255 in, 22.86 mm, 31.9 mm
PCB Contact Termination Area Plating Thickness: 150 - 250 µin
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 767017-4
Replacement Part: 5767017-4
SKU: AMP767017-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: