Enhance your power connector systems with the UMNL II SOK PTPPHBZ, a versatile and reliable contact accessory from the Universal MATE-N-LOK series. Designed for seamless integration, this socket contact boasts CSA and UL standards compliance, ensuring safety and quality in your applications. With a durable phosphor bronze construction and a voltage rating of 600 V AC, it guarantees efficient power transfer in various environments. The crimp termination method and cable mount configuration make installation a breeze, while the 5000-piece packaging on a reel ensures convenience in bulk setups. Ideal for power circuit applications, this Pre-Tin plated contact is suitable for wire-to-wire connections with stranded conductors, accommodating wire sizes ranging from 18 to 24 AWG. Its wide operating temperature range, from -55 to 120 °C (-67 to 248 °F), and VDE testing further attest to its reliability. RoHS compliant and with LR and UL agency certifications, it meets international standards for environmental responsibility and performance assurance. Elevate your connectivity solutions with the UMNL II SOK PTPPHBZ, the perfect choice for appliances and other power-intensive devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770010-3
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:5000
Cable Type:Discrete Wire
Contact Amperage:7 A
Termination Type:Crimp
GPL:236
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1406
Wire Size:18 - 24 AWG, .2 - 1 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.04 - .1 in, 1.02 - 2.54 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.086 in, 2.18 mm
Standards Met:CSA UL
Part Aliases:770010-3
SKU:AMP770010-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/08/2013P-13-009385 - Product improvement.Eliminate potential of loosely wound product and damaged reels during shipment. Improvement will also provide customers with a method to secure partially used reels for storage.Download