770031-1

02P UMNL II PLUG-FRONT 94VO

Enhance your power and signal connections with this versatile Universal MATE-N-LOK connector from our product line. Designed for easy cable mounting, it features a durable Nylon GF housing in a natural color, meeting CSA and UL standards for quality and safety. With a single row and two positions, this connector offers reliable crimp termination at a 6.35mm pitch. Operating flawlessly in temperatures ranging from -55 to 120°C (-67 to 248°F) and with a high voltage rating of 600V AC, it is ideal for various applications in appliances and beyond. The LR7189 certified connector, also compliant with RoHS regulations, ensures peace of mind in your installations. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770031-1
Series:Universal MATE-N-LOK
Housing Material:Nylon GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Package Quantity:1
Number of Positions:2
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power & Signal
Connector Height:.905 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1408
Contact Layout:Inline
Connector Length:.55 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:.3 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:770031-1
SKU:AMP770031-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download