1703062-1
CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK
Enhance your electrical connections with this CAP, 2 CIRCUIT housing from the Universal MATE-N-LOK series. Designed for optimal performance, it meets CSA and UL standards, ensuring quality and safety. The PA 6 housing material offers durability, while the crimp termination method and 6.35 mm pitch make installation a breeze. With a voltage rating of 600 V AC, it's suitable for various applications. This panel-mount connector, with its natural housing color and latching feature, provides secure connectivity. Operating in a wide temperature range of -55 to 125°C, it's reliable in harsh environments. Ideal for power and signal circuit applications, this connector is RoHS compliant, making it environmentally friendly. Elevate your connectivity solutions with this high-quality housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1703062-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | PA 6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 2000 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1703062-1 |
SKU: | AMP1703062-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/22/2014 | E-14-007061 - Product Improvement. In an effort to improve the product performance, TE connecvity is superseding the part with a higher performing alternate. Last Time Buy: June 22, 2014 |
Download |