770050-1
04P UMNL II CAP REAR 94VO
Easily connect power and signal cables with this Universal MATE-N-LOK connector. Designed for efficient cable mounting, it features a single row with four pin contacts for secure crimp terminations. The durable nylon housing, meeting CSA and UL standards, ensures reliable performance in various environments. With a wide operating temperature range and high voltage tolerance, this connector is ideal for appliances and other electrical applications. Its compact design, in a sleek white color, makes it suitable for panel installations. VDE tested and RoHS compliant, it guarantees safe and eco-friendly use. Perfect for wire-to-wire connections, this housing type receptacle is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770050-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in |
Number of Positions: | 4 |
Housing Color: | White |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
Circuit Application: | Power & Signal |
Connector Height: | 14.73 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1408 |
Contact Layout: | Inline |
Connector Length: | 21.46 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 26.67 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 770050-1 |
SKU: | AMP770050-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |