770053-1

09P UMNL II CAP-FRONT 94VO

Enhance your power and signal connections with the Universal MATE-N-LOK Panel Mount Housing. This versatile connector, made of durable Nylon GF material, features three rows of nine pin contacts for secure and efficient crimp termination. With a 6.35mm pitch and 600V AC voltage rating, it meets CSA and UL standards for safety and performance. Designed for a panel thickness of 0.76-2.29mm, it offers reliable operation in a wide range of applications. Its natural housing color and compact size make it ideal for appliances and other electronic devices. With a high operating temperature range of -55 to 120°C, it ensures durability in harsh environments. The integrated latches provide easy panel mounting, while VDE testing and RoHS compliance guarantee quality and environmental responsibility. Upgrade your connectivity solutions with this premium Wire to Wire connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770053-1
Series:Universal MATE-N-LOK
Housing Material:Nylon GF
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Panel Thickness:.76 - 2.29 mm
Number of Positions:9
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:.905 in
Panel Mount Type:Latches
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1408
Contact Layout:Matrix
Connector Length:1.02 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:.8 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:770053-1
SKU:AMP770053-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: