1863003-1
09P UMNL PLUG HSG
Introducing our Universal MATE-N-LOK connector from the Power Connectors series, designed to meet CSA and UL standards for reliable performance. With a housing crafted from durable PA 6 material in a natural color, it offers three rows of nine pin contacts for secure connections. The cable mount (free-hanging) design, with a crimp termination method, ensures easy installation in various applications. Featuring a 6.35mm pitch and a 600V AC voltage rating, this connector is suitable for power and signal circuitry. Operating temperature range of -40 to 105°C (-40 to 221°F) and UL 94V-2 flammability standard compliance guarantee safety and longevity. Perfect for appliances and other electronic devices, this housing-type plug connector comes in a package of 1300 for convenient bulk ordering. Trust in its LR7189 CSA agency certification and RoHS compliance for peace of mind.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1863003-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | PA 6 |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1300 |
Number of Positions: | 9 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1863003-1 |
SKU: | AMP1863003-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/10/2018 | P-17-015069 - Manufacturing Location Change. Tyco Electronics AMP Qingdao Ltd (SAP Bldg# 0851) added as second import source to all regions. | Download |
04/10/2018 | P-17-015070 - Tyco Electronics AMP Qingdao Ltd. will be a second source for TE part numbers in this listing. Product meets all dimensions defined on the respective TE Customer drawings, performance criteria specified in TE Product and Application specifications. There is no change to fit, form or function of the product. There is no change to customer fixture or application tooling. PPAP package will be sent for your review and approval prior to delivery of any product. Contact your local TE sales representative for support. | Download |
04/10/2018 | P-17-015099 - Tyco Electronics AMP Qingdao Ltd (SAP Bldg# 0851) added as second import source to all regions. | Download |
01/10/2018 | P-17-015079 - Correct the wrong General Product Description. | Download |
11/22/2017 | P-17-015096 - P-17-015069, P-17-015070, P-17-015071, P-17-015072 and P-17-015079. they contain wrong information and have been cancelled. | Download |
06/22/2014 | E-14-007061 - Product Improvement. In an effort to improve the product performance, TE connecvity is superseding the part with a higher performing alternate. Last Time Buy: June 22, 2014 |
Download |