770068-1
02P .093 COMM P&S PLUG .248CL
Enhance your power and signal connectivity with our Commercial Pin and Socket Connector, designed for versatile applications in appliances. This high-quality connector features CSA and UL standards compliance, ensuring reliable performance. Constructed with durable Nylon 6/6 housing in a natural color, it offers excellent resilience. With a single row, two positions, and a 6.3mm pitch, it facilitates efficient wire-to-wire connection via crimp termination. Operating flawlessly in extreme temperatures ranging from -55 to 105°C, it guarantees consistent functionality. Its compact design, measuring 27.81mm in length and 9.02mm in width, includes convenient mounting ears for easy panel installation. VDE tested and RoHS compliant, this connector prioritizes safety and environmental responsibility, making it an ideal choice for various power and signal applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770068-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .248 in, 6.3 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .09 in, 2.29 mm |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 30.48 mm |
Panel Mount Type: | Mounting Ears |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 2 |
Contact Layout: | Inline |
Connector Length: | 27.81 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 9.02 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770068-1 |
SKU: | AMP770068-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |