770248-1

UMNL II PIN PTPBR LP 20-14AWG

Part Aliases: TE Connectivity AMP-0-0770248-1,CM8062-000  
Enhance your power connectivity with the UMNL II PIN PTPBR LP 20-14AWG Contact. This essential component, part of the Universal MATE-N-LOK series, is designed for efficient cable mounting with a crimp termination method. Crafted from durable brass and meeting CSA and UL standards, it ensures reliable performance in various applications. With a voltage rating of 600 V AC and a contact amperage of 7 A, it's ideal for power circuits. Suitable for 14-20 AWG wires, this contact accommodates stranded wire types and features pre-tin plating for enhanced conductivity. Operating in a wide temperature range and RoHS compliant, it guarantees both durability and environmental responsibility. Whether for appliances or other power-related systems, this contact is a crucial component for wire-to-wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770248-1
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC
Contact Type:Pin
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:7 A
Termination Type:Crimp
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:14 - 20 AWG, .5 - 2 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.13 - .2 in, 3.3 - 5.08 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.086 in, 2.18 mm
Standards Met:CSA UL
Part Aliases:AMP-0-0770248-1,CM8062-000 770248-1
SKU:AMP770248-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: