Enhance your automotive connectivity with the Mini Mic Tab L.P. terminal. Designed for efficiency, this crimp termination method ensures secure contact with wire sizes ranging from .75 to 1.5 mm². With a 14 A amperage rating, it guarantees reliable performance even in demanding environments, thanks to its tin contact plating and RoHS compliance. Operating seamlessly in temperatures spanning from -40 to 125 °C (-40 to 125 °F), this F-Crimp type terminal with a tab splice feature is a versatile solution for a wide range of automotive, truck, bus, and off-road applications. Its primary locking feature, the Clean Body design, adds an extra layer of stability, making it an essential component for your connectivity needs. Elevate your connection game with this high-quality terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 183024-1
Amperage:14 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:.75 - 1.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP183024-1
series:AMP Superseal 1.5mm Series
Seal Type:Single Wire Seal (SWS)
Interface Plating:Tin (Sn)
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:1.5 mm / .059 in
Wire Insulation Diameter:1.7 - 2.4 mm / .071 - .13 in
Wire Size Search:15 AWG / 16 AWG / 17 AWG / .75 mm² / .85 mm² / 1 mm² / 1.25 mm² / 1.3 mm² / 1.4 mm² / 1.5 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: