770333-1

03P .062 COMM P&S RECPT

Enhance your power and signal connections with our Commercial Pin and Socket Connectors. Crafted with durable nylon housing in a natural color, these connectors meet UL and CSA standards for quality assurance. Featuring a single row design with three socket contacts, they offer reliable performance for various applications. The cable mount (free-hanging) configuration allows for flexible installation, while the crimp termination method ensures secure connectivity. With a pitch of 3.68mm (.145 in) and a voltage rating of 250V AC/DC, these connectors are suitable for demanding environments. Operating temperature range of -55 to 105°C (-67 to 221°F) further enhances their versatility. Ideal for appliances and other circuit applications, these connectors provide efficient wire-to-wire connections. RoHS compliant and with a UL 94V-2 flammability rating, they prioritize safety and environmental responsibility. Upgrade your connectivity solutions with these high-quality connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770333-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.145 in, 3.68 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Row Spacing:.145 in, 3.68 mm
Cable Type:Discrete Wire
Number of Positions:3
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:.2 in, 5.05 mm
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Number of Signal Positions:3
Wire Size:18 - 30 AWG, .2 - .9 mm², 394.71 - 1776.17 CMA
Contact Layout:Inline
Connector Length:19.94 mm, .785 in
Connector System:Wire to Wire
Connector Product Type:Housing
Connector Width:12.45 mm, .49 in
Accepts Wire Insulation Diameter:.05 - .11 in, 1.27 - 2.79 mm
Insertion Force:17.8 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:770333-1
SKU:AMP770333-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: