770373-1
06P .093 COMM P&S PLUG .250CL
Enhance your power and signal connections with our Commercial Pin and Socket Connectors. Designed for reliable performance, these UL and CSA-certified connectors feature a durable Nylon 6/6 housing in a natural color. With a 2-row, 6-position layout and a 6.35mm pitch, they offer versatility in panel-mount applications. The crimp termination method ensures secure wire attachment, while the 600V AC voltage rating guarantees safety in various settings. Operating in a wide temperature range of -55 to 105°C, these connectors are suitable for demanding environments. Perfect for appliances and other circuit applications, they provide a dependable solution for your connectivity needs. RoHS compliant for environmental responsibility. Elevate your projects with the quality and performance of our Commercial Pin and Socket Connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770373-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Panel Thickness: | .062 in, 1.57 mm |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Mounting Ears |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 6 |
Contact Layout: | Matrix |
Connector Length: | 22.5 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 16.28 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770373-1 |
SKU: | AMP770373-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |