Introducing our Commercial Pin and Socket Connector Housing, a reliable solution for your power connectivity needs. This receptacle housing, constructed from durable nylon with natural color, is designed to meet stringent UL and CSA standards for safety and performance. With two rows and four contacts, including both socket and pin options, it offers versatility in power distribution. The 3.68mm pitch and -55 to 105°C operating temperature range make it suitable for various industrial applications. Whether for wire or cable termination, this connector housing ensures secure and efficient power transmission. RoHS compliant, it upholds environmental responsibility while delivering exceptional quality. Trust in this Rectangular Connector Housing for robust and dependable power connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770441-1
Series:Commercial Pin and Socket Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:4
Number of Rows:2
Pitch:.145 in, 3.68 mm
Contact Type:Pin, Socket
Row Spacing:.145 in, 3.68 mm
Number of Positions:4
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-2 CSA,UL
SKU:AMP770441-1
series:Commercial Pin and Socket Connectors
Contact Transmits (Typical):Power / Signal (Data)
Accepts Wire Insulation Diameter Range:1.27 - 2.79 mm / .05 - .11 in
Height:8.76 mm / .345 in
Length:22 mm / .86 in
Width:8.76 mm / .345 in
Wire Size:.2 - .9 mm² / 30 - 18 AWG / 394.71 - 1776.17 CMA
Operating Voltage:250 VAC / 250 VDC
UL Voltage Rating:250 VAC / 250 VDC
CSA File Number:LR7189
UL Flammability Rating:UL 94V-2
UL Rating:Recognized
VDE Tested:No
Connector Mounting Type:Panel Mount / Cable Mount (Free-Hanging)
Panel Mount Feature Type:Mounting Ears
Panel Mount Feature:With
Product Type:Connector
Wire/Cable Type:Discrete Wire
Connector System:Wire-to-Wire
Sealable:No
Series Number:3000
Insertion Force Type:Low Insertion Force (LIF)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: