770901-1
Cut Strip - MINI UMNL PIN 26-22 AWG SN
Enhance your wire connections with our Mini Universal MATE-N-LOK Contact Pin, designed for 26-22 AWG cables. This Crimp termination method ensures secure and efficient installations, meeting CSA and UL standards for peace of mind. Crafted from durable Brass with Pre-Tin plating, it offers reliable conductivity with a voltage rating of 600 V AC/DC. Suitable for power applications, each pack includes 7000 units for extensive use. Whether for appliances or industrial setups, this Contact Pin guarantees optimal performance and compliance with RoHS standards. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770901-1 |
Series: | Mini-Universal MATE-N-LOK |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Package Quantity: | 7000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 9.5 A |
Termination Type: | Crimp |
GPL: | 238 |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | .12 - .4 mm², 22 - 26 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Crimp Area Plating Finish: | Bright |
Contact Product Type: | Contact |
Mating Pin Diameter: | .039 in, 1 mm |
Standards Met: | CSA,UL |
Part Aliases: | 770901-1 |
SKU: | AMP770901-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2019 | P-18-016543 - Manufacturing Location Change. Following Part Numbers will be dual sourced from USA and China facility. | Download |