770902-1
Cut Strip - MINI UMNL SOCK 26-22 AWG SN
Upgrade your power connectors with the Mini UMNL SOCK, designed for 26-22 AWG wires. This contact accessory ensures secure and efficient crimp termination, meeting CSA and UL standards for safety. With a voltage rating of 600 V AC/DC and a contact amperage of 11.2 A, it's ideal for power applications. The pre-tin plating on brass contacts guarantees reliable conductivity, while the UL 94V-0 flammability rating offers peace of mind. With a package quantity of 7000, this straight orientation contact is perfect for high-volume projects. RoHS compliant and tested for quality, it's a must-have for your wire-to-wire connector system. Elevate your circuitry with the Mini UMNL SOCK.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770902-1 |
Series: | Mini-Universal MATE-N-LOK |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Package Quantity: | 7000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 11.2 A |
Termination Type: | Crimp |
GPL: | 238 |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | .12 - .4 mm², 22 - 26 AWG |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Product Type: | Contact |
Mating Pin Diameter: | .039 in, 1 mm |
Standards Met: | CSA,UL ;UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 770902-1 |
SKU: | AMP770902-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2019 | P-18-016543 - Manufacturing Location Change. Following Part Numbers will be dual sourced from USA and China facility. | Download |