794073-2

08P MINI UMNL HDR W/O DH AU

Easily connect power sources with our Mini-Universal MATE-N-LOK Connector, featuring a durable Nylon housing in a vertical board mount orientation. With two rows of eight pin contacts, this connector is ideal for power circuit applications, boasting a high voltage rating of 600V AC/DC and a contact amperage of 9.5A. Gold plating in the contact mating area ensures reliable conductivity, while UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), this connector is suitable for various environments. With its through hole solder termination method and tin plating, it provides secure and efficient wire-to-board connectivity. Packaged in a bag of 200, it's perfect for appliances and other electronic systems, meeting RoHS compliance for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 794073-2
Series: Mini-Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .163 in, 4.14 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Row Spacing: .163 in, 4.14 mm
Package Quantity: 200
Contact Amperage: 9.5 A
Number of Positions: 8
Housing Color: White
Mount Orientation: Vertical
GPL: 238
Packaging: Bag
Operating Temperature Range: -20 - 105 °C, -4 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1311
Number of Power Positions: 8
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Connector
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 794073-2
Replacement Part: 1-794073-1
SKU: AMP794073-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: