770987-3

MINI UMNL PIN 22-18 AWG AU LP

Ideal for power applications, this Mini UMNL PIN is designed for 22-18 AWG cables. With a gold-plated brass contact and UL certification, it ensures reliable conductivity up to 600V AC/DC. The crimp termination method guarantees secure attachment to stranded wires, while its straight orientation and cable mount make installation hassle-free. Operating in a wide temperature range from -55 to 105°C, this contact is suitable for various environments. Packaged in quantities of 1000, it is a convenient choice for bulk projects in appliances, connectors, and more. Meeting stringent quality standards like CSA and UL certifications, this Mini UMNL PIN is a dependable solution for your power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770987-3
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:9.5 A
Termination Type:Crimp
GPL:238
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1312
Wire Size:18 - 22 AWG, .3 - .9 mm²
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.059 - .094 in, 1.5 - 2.39 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin-Lead
Crimp Area Plating Finish:Bright
Crimp Area Plating Thickness:1.27 µm, 50 µin
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:UL
Part Aliases:770987-3
Replacement Part:1-770987-0
SKU:AMP770987-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/13/2012Change in WDW (Wire-barrel Developed Width) of the terminal to provide enhanced crimp performance based on current design standards.
Download