794204-1
15P MINI UMNL2 PLUG HSG UL94V0
Introducing the Mini-Universal MATE-N-LOK 2 series, a versatile power and signal connector designed for various applications. With UL standards met and housing made of durable nylon, it ensures reliable performance. Featuring three rows with a total of 15 socket contacts, each terminated through a secure crimp method for easy installation. The 4.14mm pitch and high voltage rating of 600V AC/DC make it ideal for demanding environments. Operating in a wide temperature range from -55 to 105°C, it suits both indoor and outdoor use. This natural housing color connector, packaged in quantities of 250, is essential for appliances and other electronic devices. RoHS compliant, it guarantees environmental responsibility. Whether for wire-to-wire or wire-to-board connections, this connector offers efficient power and signal transmission. Perfect for professionals in need of a reliable and durable solution for their projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 794204-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 250 |
Number of Positions: | 15 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1047 |
Contact Layout: | Matrix |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794204-1 |
SKU: | AMP794204-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/20/2024 | PCN-24-201863 - Adding Additional Resin option. Adding an additional resin (Nylon) option for this product. Necessary qualification test as per the Product specification were performed and passed | Download |
05/07/2012 | P-12-007750 - Manufacturing location change. | Download |