The Mini UMNL PIN SN, designed for secure connections in power applications. This contact, suitable for 22-18 AWG wires, ensures reliable performance with its durable brass construction and pre-tin plating. Meeting UL standards, it guarantees safety and quality. With a straight orientation and cable mount termination, it offers easy installation for various power systems. Operating efficiently in a wide temperature range, from -55 to 105°C, this contact is ideal for appliances and other power-related devices. RoHS compliant and with a high voltage rating of 600V AC/DC, it's a dependable choice for wire-to-wire connections in demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794440-1
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:11.2 A
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:18 - 22 AWG, .33 - .82 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.059 - .094 in, 1.5 - 2.39 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:UL
Part Aliases:794440-1
SKU:AMP794440-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/01/2019E-18-007390 - Product Improvement. This change is considered by TE Connectivity as a change to the retention lances on the contact to match similar products in the product family. This will cause a decrease in insertion force of the contacts into the housing. These have already been tested along with retention force of the contact into the housing and it passes testing. Download
11/13/2012Change in WDW (Wire-barrel Developed Width) of the terminal to provide enhanced crimp performance based on current design standards.
Download