794761-1
09P UMNL CAP HSG WHTE,P/MT,V0
Enhance your power and signal connections with this Universal MATE-N-LOK housing, designed for efficient crimp termination on panel mounts. Built to UL standards, its durable nylon construction and natural color make it a reliable choice for a wide range of applications. With three rows and nine positions, it offers ample connectivity in a compact 6.35mm pitch (.25 in). Operating flawlessly in temperatures ranging from -55°C to 105°C (-67°F to 221°F), it ensures reliable performance in diverse environments. Featuring a twist & lock flange for secure panel mounting, this connector is perfect for appliances, meeting UL 94V-0 flammability standards for added safety. RoHS compliant, it is a sustainable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794761-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 9 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Twist & Lock Flange |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794761-1 |
SKU: | AMP794761-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/15/2021 | PCN-21-102463 - New resin supplier qualified. New resin supplier qualified, no changes have been made to product performance.We are standardizing our global resins and adding an alternate resin option to help avoid global shortages and interruptions in supply. There is no change to the fit, function, or performance of the part. |
Download |
12/29/2017 | E-17-015775 - Product Improvement. PARTS WERE ALREADY UL AND CSA APPROVED AND MARKINGS WERE ON PACKAGING BUT MARKINGS NEED TO BE ADDED TO PARTS. | Download |
08/23/2016 | P-16-013463 - Document clarification. PCN E-16-003573 has been cancelled & no changes will be made to any of the P/N's on that PCN. | Download |
08/17/2016 | E-16-003573-C - E-16-003573 has been cancelled. | Download |
07/29/2016 | E-16-003573 - Product Improvement. This change is considered by TE Connectivity as an improvement over the existing Twist-N-Lok design as it eliminates mis-mating. This design improvement does not impact the panel cutout. | Download |