643254-1
09P UMNL ASSY MOD HSG VO
Introducing the Universal MATE-N-LOK series Cable Mount Housing, a versatile and reliable solution for power and signal applications. With three rows and nine positions, it offers ample connectivity options. Constructed from UL 94V-0 rated Nylon in a sleek white finish, this housing ensures both durability and safety. The 6.35mm pitch and 600V AC voltage rating make it suitable for various industrial environments. Operating temperature range of -55 to 105°C (-67 to 221°F) guarantees performance in extreme conditions. Featuring a crimp termination method and matrix contact layout, it facilitates easy and secure wire connections. Ideal for appliances, it complies with RoHS standards for environmental sustainability. Whether for professional or DIY projects, this Plug/Receptacle housing, with Wire to Wire connector system, is a must-have in your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 643254-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Number of Positions: | 9 |
Housing Color: | White |
GPL: | 236 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1309 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug/Receptacle |
Multiple Contact Types: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 643254-1 |
SKU: | AMP643254-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |