794956-5

VAL-U-LOK SKT BR SN 18-24AWG

Enhance your power connectivity with our VAL-U-LOK SKT BR SN 18-24AWG Contact, designed for optimal performance with 18-24AWG cables. This Cable Mount (Free-Hanging) contact boasts a durable brass construction, ensuring reliable conductivity. With a voltage rating of 600V AC and a contact amperage of 9A, it's perfect for power applications. The Crimp termination method offers secure and efficient wire attachment. Operating temperature range of -40 to 105°C (-40 to 221°F) makes it suitable for various environments. Featuring Pre-Tin plating, this contact guarantees excellent signal transmission. RoHS compliant and with a reel packaging, it's both environmentally friendly and convenient for bulk use. Upgrade your power connectors with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794956-5
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC
Contact Type:Socket
Cable Type:Discrete Wire
Contact Amperage:9 A
Termination Type:Crimp
GPL:G31
Packaging:Reel
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K925
Wire Size:18 - 22 AWG, .3 - .82 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.059 - .122 in, 1.5 - 3.1 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Part Aliases:794956-5
SKU:AMP794956-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: