796634-5
5 POS 5.08MM R/A PLUG,TRM BLK
Ideal for power and signal applications, this Stacking Plug Terminal Block Header offers reliable connectivity in a compact design. With a 5-contact, right-angle configuration, it allows for efficient wire termination using 12-30 AWG wires. The green PA 6/6 housing provides durability, while the phosphor bronze contacts with tin plating ensure optimal conductivity. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for industrial use. Featuring a 180° mating angle and side stacking capability, this connector offers flexibility in assembly. RoHS compliant and packaged in quantities of 150, it meets both environmental and quantity requirements for various applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796634-5 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Package Quantity: | 150 |
Contact Amperage: | 15 A |
Number of Positions: | 5 |
Housing Color: | Green |
GPL: | 124 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | Without |
Stacked Levels: | With |
Contact Mount Style: | Through Hole |
Mating Angle: | 180° |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 796634-5 |
SKU: | AMP796634-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2014 | E-13-016033 - Document Clarification. | Download |