796863-7

Heilind Number:AMP796863-7
Manufacturer:TE Connectivity
Manufacturer Number:796863-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7 POS TERMI-BLOK PLUG VERTICAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796863-7
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Straight
Screw Size:M3
Package Quantity:100
Contact Amperage:15 A
Number of Positions:7
Housing Color:Green
GPL:124
Packaging:Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Threaded Flange:With
Marking Color:Black
Screw Flange:With
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796863-7
SKU:AMP796863-7

Detailed Description

Enhance your power and signal connections with this high-quality terminal block. Designed for industrial use, it features a durable PA 6/6 housing in a vibrant green color. The straight, vertical block with M3 screw size allows for easy installation and secure fastening. With a contact amperage of 15A and a voltage rating of 300V AC, it ensures reliable performance in various applications. Suitable for wire and cable termination, it accommodates 12-30 AWG wire sizes. With its nickel-plated brass screws and tin-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -40 to 105°C (-40 to 221°F), it's a dependable choice for your connectivity needs. This RoHS-compliant terminal block, part of our Wire to Board connector system, comes in a package of 100 units, ideal for bulk installations.