8-146494-4
68 MODII HDR DRST UNSHRD STKG
Enhance connectivity in your electronic designs with our AMPMODU Headers. Featuring a durable thermoplastic housing in sleek black, these headers are ideal for through-hole soldering, providing secure and efficient PCB mounting. With two rows of 68 gold-plated copper alloy pins, each with a square contact shape, they offer reliable signal transmission at a pitch of 2.54mm (.1 in). Meeting UL 94V-0 standards for flammability, these headers ensure safety in industrial environments. Designed for vertical mounting, they have a stack height of .5 inches (12.7mm) and are stackable for increased versatility. With a package quantity of 75, they are perfect for larger projects. Trust in the quality and performance of these connectors for your board-to-board and mezzanine stacking applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-146494-4 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 75 |
Contact Amperage: | 3 A |
Number of Positions: | 68 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 013 |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4490 |
Stackable: | Yes |
Contact Shape: | Square |
Application Assembly Feature: | None |
Termination Post Tail Length: | .1 in, 2.54 mm |
Connector Assembly Type: | PCB Mount Header |
Stack Height: | 12.7 mm, .5 in |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
Contact Mating Area Length: | .33 in, 8.38 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-146494-4 |
SKU: | AMP8-146494-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |