1-87230-3

26 MODII HDR DRRA UNSHRD .100

Enhance your PCB connectivity with our AMPMODU Headers, designed for optimal performance in industrial settings. These headers meet CSA LR7189 and UL E28476 standards, ensuring quality and reliability. With a housing material of thermoplastic and contact material of phosphor bronze, they offer durability and efficient signal transmission. Featuring 26 contacts in a 2-row configuration, they provide ample connectivity options. The right-angle body orientation and through-hole solder termination method make them easy to install. With a pitch of 2.54mm (.1 in) and a contact type of pin, they are compatible with various PCB designs. Gold plating in the contact mating area ensures excellent conductivity, while UL 94V-0 flammability standard compliance guarantees safety. Operating in a temperature range of -65 to 105°C, these headers are suitable for diverse environmental conditions. RoHS compliant and boasting a high dielectric withstanding voltage, they are a reliable choice for your PCB assembly needs. Each package includes 25 headers, conveniently packaged in a tray for easy storage and access. Elevate your electronic connections with these AMPMODU Headers, the ideal solution for your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87230-3
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 26
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 25
Contact Amperage: 3 A
Number of Positions: 26
Housing Color: Black
Mount Orientation: Right Angle
GPL: 015
Packaging: Tray
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5188
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .11 in, 2.79 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 15 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-87230-3
SKU: AMP1-87230-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: