Enhance your PCB connectivity with our AMPMODU Headers, featuring a straight body orientation and two rows for efficient signal transmission. Constructed with durable thermoplastic housing and brass contacts plated in gold, these connectors ensure reliable performance in any industrial application. With a pitch of 2.54mm (.1 in) and square contact shape, they offer precise alignment and secure mating. Their vertical mount orientation and stackable design make them versatile for board-to-board connections. Meeting UL 94V-0 flammability standards and boasting high insulation resistance, these headers guarantee safety and stability in your assemblies. Upgrade your electronic systems with these high-quality connectors that deliver optimal power and signal transfer.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 146510-1
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Gold
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .33 in, 8.38 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 19.55 mm, .77 in
PCB Contact Termination Area Plating Thickness: 15 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 146510-1
SKU: AMP146510-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: