Elevate your PCB assembly with our AMPMODU Headers, featuring a durable thermoplastic housing in classic black. Designed for reliable performance, these connectors offer a vertical mount orientation with through-hole solder termination, perfect for secure attachment to your printed circuit board. With a pitch of 2.54mm and 20 positions in a double-row layout, they ensure efficient connectivity in your industrial applications. The gold-plated copper alloy pins guarantee high conductivity, while meeting UL 94V-0 flammability standards for safety. Stackable and boasting a stack height of 10.16mm, these headers provide versatility in board-to-board connections. Trust in their 3A contact amperage and 5000MΩ insulation resistance for seamless operation. RoHS compliant. Upgrade your assembly process with these high-quality connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-146492-0
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 64
Contact Amperage: 3 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .087 in, 2.21 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 10.16 mm, .4 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-146492-0
Replacement Part: 6-146492-0
SKU: AMP1-146492-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: