| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879027-4 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 7.5 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879027-4 |
8-1879027-4
| Heilind Number: | AMP8-1879027-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879027-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the SMW3 7R5 5% Power Resistor, a high-performance component designed for optimal power management. With a power rating of 3W and a resistance of 7.5Ω, this surface mount resistor ensures reliable operation in demanding applications. Its wirewound element construction guarantees stable and efficient performance, while the solder termination type facilitates easy installation. Rated for a voltage of 500V, it offers robust protection against electrical surges. Measuring 10.5 x 5.5 x 5mm, this compact resistor is perfect for space-constrained designs. Trust in its quality and durability for your power regulation needs. (106 words)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


