8-1971773-4
PTL 1X4 PLUG HSG HIGH TEMP KEY D NAT
Enhance your power connections with this high-temp PTL 1X4 PLUG HSG from our Power Triple Lock series. Designed for durability and reliability, this housing features a secure crimp termination method and a cable mount for easy installation. With UL certification and a flammability rating of UL 94V-0, you can trust in its safety. The natural housing color and D-keying make it easy to identify and use, while its 600V AC/DC voltage rating ensures compatibility with various applications. Operating in temperatures ranging from -55 to 150°C (-67 to 302°F), this connector is suitable for demanding environments. Perfect for power circuit applications, it offers four inline contact positions and a straight cable exit angle. RoHS compliant and ideal for appliances, this connector is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1971773-4 |
Series: | Power Triple Lock |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle |
Keying: | D |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Connector Height: | 14.95 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | High Temperature Part - Not Glow Wire |
Circuit Identification Feature: | With |
Connector and Housing Type: | Plug |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-1971773-4 |
SKU: | AMP8-1971773-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |