Enhance power connectivity with the PTL MFBL RECPT CONTACT, designed for reliable performance in various applications. This contact, suitable for 16-19 AWG wires, features a Cable Mount (Free-Hanging) configuration and is crafted from durable Phosphor Bronze for long-lasting use. With a voltage rating of 600 V AC/DC and a contact amperage of 7.2 A, it ensures efficient power transmission. The termination type is Crimp, facilitating easy installation. Operating within a wide temperature range of -55 to 105°C (-65 to 221°F), this contact is ideal for demanding environments. Its Pre-Tin plating offers excellent corrosion resistance, making it suitable for Appliances and other applications. RoHS compliant and designed for Wire to Wire connections, this contact is a versatile and essential component for power connectors.