| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176091-1 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 412 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176091-1 |
8-2176091-1
| Heilind Number: | AMP8-2176091-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176091-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance RP 2A Precision Resistor. Designed for precision applications, this thin film resistor boasts a resistance of 412 ohms with an impressive tolerance of 0.1%. Its compact 0805 size and surface mount termination make it suitable for space-constrained environments, while its power rating of 0.25W and rated voltage of 150V ensure reliable performance. With a low temperature coefficient of 25PPM, it guarantees stability over a wide range of operating conditions. Trust in the quality of this resistor for your next design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


