| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176091-6 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 464 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176091-6 |
8-2176091-6
| Heilind Number: | AMP8-2176091-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176091-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, designed for optimal performance. With a compact size code of 0805 and a power rating of 0.25W, it offers high efficiency in a surface mount package. The thin film element ensures accuracy, with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Featuring a resistance of 464 ohms and a rated voltage of 150V, it's ideal for various applications. Its solder termination type and small dimensions of 2 x 1.25 x 0.55 mm make it easy to integrate onto PCBs. Trust in this high-quality component for reliable and consistent results in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


