Enhance your electrical connections with our PIDG series TERMINAL, crafted for optimal performance. Designed for 10-12 AWG wire sizes, this Spring Spade connector guarantees secure and efficient contact. Its #8 stud size and M4 compatibility ensure a perfect fit, while the closed barrel design and straight orientation provide stability in any application. With a 300V voltage rating and operating temperatures up to 105°C (221°F), this insulated terminal is reliable in diverse environments. RoHS compliant and offering easy installation, it's a must-have for any project requiring durable and high-quality connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-52942-1
Series:PIDG
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-52942-1
Plating Material:Tin / Phosphor Bronze
Inspection Slot:No
Insulation Sleeve Color:Yellow
Stripe Color:Yellow
Wire Insulation Diameter (Max):6.35 mm / .25 in
Wire Insulation Diameter:3.81 - 6.35 mm / .15 - .25 in
Overall Length:26.7 mm / 1.052 in
Stud Diameter:4.17 mm / .164 in
Tongue Thickness:.99 mm / .039 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-028
Support Style:Insulation Support
Part Alias:E17473-000,AMPS-8-0052942-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: