85114-1
070/250 HYBRID 15P CAP
Enhance your automotive power and signal connections with this Multilock Connector System. Designed for wire-to-wire applications, this housing accommodates female terminals with precision and reliability. With two rows and 15 positions, it offers ample connectivity in a compact 1.83-inch length. The white PBT body, measuring 16.6mm in width and .654 inches in height, ensures durability and performance. Featuring polarization and hybrid connector capabilities, it guarantees secure mating and versatile usage. Compliant with RoHS standards, this connector is environmentally friendly, making it an ideal choice for automotive applications requiring high-quality connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 85114-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Row Spacing: | .205 in, 5.2 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 15 |
GPL: | N18 |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.83 in |
Height: | 16.6 mm, .654 in |
Width: | 16.6 mm, .653 in |
Mating Tab Width: | .071 in, 1.8 mm, .25 in, 6.3 mm |
Body Color: | White |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Part Aliases: | 85114-1 |
SKU: | AMP85114-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |