87133-6
20 LOCKING CLIP HSG DR MRKD
Introducing the AMPMODU LOCKING CLIP series Housing Connector, a reliable and high-performance solution for your connectivity needs. This UL and CSA certified connector offers a current rating of 3A and a voltage rating of 250VAC, ensuring safe and efficient operation. With 20 contacts in a 2-row configuration, it provides ample connectivity options for your applications. The housing, made of durable polyester with glass fiber reinforcement, guarantees robustness and longevity. Featuring a crimp termination method, it allows for secure and easy installation. Its black housing color, along with its compact dimensions and industrial-grade design, make it suitable for a wide range of applications. With compliance to RoHS standards, you can trust in its environmental responsibility. Whether for industrial or commercial use, this connector is the perfect choice for reliable and durable connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87133-6 |
Series: | AMPMODU LOCKING CLIP |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .3 |
Overall Length: | 1.016 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 200 |
Number of Positions: | 20 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 285 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .3 in, 7.62 mm |
Stamped: | Yes |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5407 |
Connector Length: | 1.016 in, 25.81 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 87133-6 |
SKU: | AMP87133-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download |
04/07/2018 | E-17-017000 - Product Improvement. CHANGING MARKING PROCESS FROM A HOT INK STAMPED PROCESS TO A LASER MARKED PROCESS TO PROVIDE BETTER PERMANENCY OF MARKINGS. THIS IS A COSMETIC CHANGE ONLY. THERE IS NO EFFECT TO THE PERFORMANCE OF THE PART. IT IS A VISUAL DIFFERENCE ONLY. | Download |